Microchip AT91M55800A-33CJSL383 technical specifications.
| Access Time | 33us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 58 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 8192B |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91M55800A-33CJSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.