
The AT91R40008-66AISL383 is a 32-bit microcontroller from Microchip, featuring an ARM core architecture. It has 262KB of ROMless memory and 32 I/Os, and is available in a 1000-unit quantity LQFP package. The device operates between -40°C and 85°C, and supports external oscillator and UART, USART, and EBI/EMI interfaces. Additionally, it includes peripherals such as power-on reset and watchdog timer.
Microchip AT91R40008-66AISL383 technical specifications.
| Access Time | 66us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 262144B |
| Series | AT91 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91R40008-66AISL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.