The AT91R40008-66AUSL383 is a 32-bit ARM microcontroller with a maximum operating frequency of 75MHz and 256KB of RAM. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The device is powered by a single supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.65V and 1.95V, respectively. It is designed for use in a variety of applications and is packaged in a tape and reel format for easy handling.
Microchip AT91R40008-66AUSL383 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 75MHz |
| Interface | USART |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RAM Size | 256KB |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91R40008-66AUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.