The AT91RM9200-EK evaluation kit features a 32-bit ARM core with a 32-bit data bus width. It includes RS-232, USB, and Ethernet interfaces for connectivity. This kit is designed for evaluation purposes and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Microchip AT91RM9200-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91RM9200-EK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AT91 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91RM9200-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
