
The AT91SAM7A3-EK evaluation kit features a 32-bit ARM core processor in a LQFP package, supporting RS-232 and USB interfaces. It is designed for evaluation purposes and contains lead. The kit is not radiation hardened and does not comply with Reach SVHC regulations. It is part of the AT91 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | AT91 |
| RoHS | Compliant |
