Microchip AT91SAM7S-EK technical specifications.
| Package/Case | TQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AT91SAM7 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
