The AT91SAM7S128-MU-999 is a 32-bit ARM microcontroller with 128KB of FLASH memory and 32KB of RAM. It operates at a maximum frequency of 55MHz and has a maximum supply voltage of 3.6V. The device is available in a QFN EP package and has a maximum operating temperature of 85°C. It supports various interfaces including I2C, SPI, USB, I2S, and UART. The microcontroller has 32 programmable I/Os and 3 timers/counters.
Sign in to ask questions about the Microchip AT91SAM7S128-MU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S128-MU-999 technical specifications.
| Package/Case | QFN EP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 3500 |
| RAM Size | 32KB |
| Series | SAM7S/SE |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S128-MU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.