
The AT91SAM7S256C-MU is a 32-bit ARM microcontroller with 256KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 55MHz and has a maximum operating temperature of 85°C. The device is supplied with a 3.6V operating voltage and features a range of peripherals including a watchdog timer, DMA, and PWM. It is compliant with RoHS regulations and is available in a QFN package.
Sign in to ask questions about the Microchip AT91SAM7S256C-MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S256C-MU technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, USART, I2C, UART |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SAM7S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S256C-MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
