
The AT91SAM7S512-MU-999 is a 32-bit ARM microcontroller that features 512KB of FLASH memory and 64KB of RAM. It operates at a maximum frequency of 55MHz and can withstand a maximum supply voltage of 3.6V. The device is packaged in a QFN package, making it suitable for surface mount applications. It includes a range of interfaces such as I2C, SPI, USB, I2S, UART, and USART, as well as peripherals like brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The microcontroller is designed to operate over a temperature range of -40°C to 85°C, making it a versatile option for various applications.
Sign in to ask questions about the Microchip AT91SAM7S512-MU-999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7S512-MU-999 technical specifications.
| Package/Case | QFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, I2S, UART, USART |
| Length | 9mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64KB |
| Series | SAM7S |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7S512-MU-999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
