
The AT91SAM7SE32-AU is a 32-bit ARM microcontroller with 32KB of FLASH memory and 8KB of RAM. It features 88 I/Os and operates at a maximum frequency of 55MHz. The device is packaged in a LQFP package and is suitable for surface mount applications. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not contain any radiation-hardened components.
Sign in to ask questions about the Microchip AT91SAM7SE32-AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7SE32-AU technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 48MHz |
| Height | 1.45mm |
| Interface | SPI, USART, I2C, USB, UART, EBI/EMI |
| Length | 20mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 88 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 88 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 72 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAM7SE |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7SE32-AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
