
The AT91SAM7SE32-CU is a 32-bit ARM microcontroller with 32KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 55MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a BGA package and is suitable for surface mount applications. The microcontroller is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT91SAM7SE32-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7SE32-CU technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USART, I2C, USB, UART, EBI/EMI |
| Length | 10mm |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 88 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 240 |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | SAM7SE |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7SE32-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
