
The AT91SAM7X-EK is a 32-bit ARM microcontroller evaluation kit featuring a 120-pin package, lead-free construction, and support for RS-232, USB, and Ethernet interfaces. Operating within a standard temperature range, this kit is designed for evaluation and development purposes. It is not compliant with Reach SVHC regulations.
Microchip AT91SAM7X-EK technical specifications.
| Package/Case | 120 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AT91SAM7 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7X-EK to view detailed technical specifications.
No datasheet is available for this part.
