
The AT91SAM7X128B-AU-999 is a 32-bit ARM microcontroller with 128KB of FLASH memory and 32KB of RAM. It features 62 I/Os and operates at a maximum frequency of 55MHz. The device is supplied at 3.3V and is packaged in a LQFP. It has a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Microchip AT91SAM7X128B-AU-999 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | CAN, I2S, I2C, SPI, UART, USART, USB, Ethernet |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, DMA |
| RAM Size | 32KB |
| Series | PIC® 18F |
| RoHS | Not Compliant |
No datasheet is available for this part.
