
MCU 32-bit SAM7X ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP
Microchip AT91SAM7X256B-AU-999 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, USB, CAN, Ethernet |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, DMA |
| RAM Size | 64KB |
| Series | PIC® 18F |
| RoHS | Not Compliant |
No datasheet is available for this part.
