
MCU 32-bit SAM7X ARM7TDMI RISC 512KB Flash 1.8V/3.3V
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | UART, USART, I2C, SPI, USB, CAN, Ethernet |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 62 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Brown-out Detect/Reset, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | PIC® 17C |
| RoHS | Not CompliantNo |
