Sign in to ask questions about the Microchip AT91SAM7XC-EK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM7XC-EK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Series | SAM7XC |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM7XC-EK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
