Microchip AT91SAM9261-CJ technical specifications.
| Access Time | 190us |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, I2S, I2C, MMC, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 240MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, , ROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9261-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
