
The AT91SAM9263B-CU is a 32-bit ARM core microcontroller with a maximum operating frequency of 200MHz. It features 128KB of ROM and 96KB of RAM. The device is packaged in a TFBGA package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The microcontroller supports a variety of interfaces, including SPI, I2S, USART, I2C, USB, CAN, Ethernet, IrDA, MMC, SD, UART, and EBI/EMI.
Sign in to ask questions about the Microchip AT91SAM9263B-CU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT91SAM9263B-CU technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.04mm |
| Interface | SPI, I2S, USART, 2-Wire, I2C, USB, CAN, Ethernet, IrDA, MMC, SD, UART, EBI/EMI |
| Length | 15mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.08V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 160 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 1.2V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT91SAM |
| Termination | SMD/SMT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9263B-CU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.