Microchip AT91SAM9CN11-CUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM9CN |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9CN11-CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.