
The AT91SAM9CN11-EK is an evaluation kit featuring a Microchip ARM-based core, operating within a temperature range of -10°C to 50°C. It is supplied with a single 1V voltage and is available in a module package. The kit is lead-free and compliant with standard interface protocols, including UART and 2-wire communication. The module is part of the AT91SAM9 series and is available in a quantity of two.
Microchip AT91SAM9CN11-EK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Interface | UART, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 1V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Series | AT91SAM9 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9CN11-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.