The AT91SAM9CN12-CUR is a single-core microcontroller with a 32-bit ARM core, operating at a supply voltage of 1V. It features 32KB of RAM and is packaged in a 500-unit tape and reel. The device is designed to operate within a temperature range of -40°C to 85°C. The LFBGA package provides a compact form factor for integration into various applications.
Microchip AT91SAM9CN12-CUR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RAM Size | 32KB |
| Series | SAM9CN |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM9CN12-CUR to view detailed technical specifications.
No datasheet is available for this part.