Microchip AT91SAM9G10-EK2 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Package Quantity | 1 |
| Series | AT91SAM9 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G10-EK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.