
The AT91SAM9G15-EK is a 32-bit ARM-based evaluation kit module with a package quantity of one. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The module is lead-free and operates at a supply voltage of 3.6V. It supports various interfaces, including SPI, RS-232, USB, Ethernet, and UART.
Microchip AT91SAM9G15-EK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AT91SAM9 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G15-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
