
The AT91SAM9G20-EK is an evaluation kit based on the 32-bit ARM core architecture with a 32-bit data bus width. It features RS-232, USB, and Ethernet interfaces. The kit is lead-free compliant and includes one package. It is not Reach SVHC compliant.
Microchip AT91SAM9G20-EK technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | RS-232, USB, Ethernet |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AT91SAM9 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9G20-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
