
The AT91SAM9X25-EK is a 32-bit ARM module with a data bus width of 32 bits. It features a variety of interfaces, including SPI, RS-232, USB, Ethernet, and UART. The module operates at a maximum temperature of 85°C and a minimum temperature of -40°C, with a supply voltage of 3.6V. It is packaged as a single module and is lead-free compliant.
Microchip AT91SAM9X25-EK technical specifications.
| Package/Case | Module |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | SPI, RS-232, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AT91SAM9 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9X25-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
