Microchip AT91SAM9XE256-CU technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | SPI, I2S, USART, 2-Wire, USB, Ethernet |
| Length | 15mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Programmable I/O | 96 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | SAM9XE |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT91SAM9XE256-CU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.