IC EEPROM 1K SPI 2MHZ 8SOIC
Microchip AT93C46A-10SU-2.7-T technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C46A-10SU-2.7-T to view detailed technical specifications.
No datasheet is available for this part.