The AT93C56AY6-10YH-1.8SL383 is a 2Kb serial EEPROM with a 3-wire interface operating at frequencies up to 250kHz. It is designed to operate over a supply voltage range of 1.8V to 5.5V and can handle a maximum supply current of 2mA. This device is suitable for surface mount applications and can withstand operating temperatures between -40°C and 85°C.
Microchip AT93C56AY6-10YH-1.8SL383 technical specifications.
| Density | 2Kb |
| Frequency | 250kHz |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Supply Current | 2mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C56AY6-10YH-1.8SL383 to view detailed technical specifications.
No datasheet is available for this part.