
The AT93C66A-10TU-2.7-SL383 is a 4Kb serial EEPROM from Microchip. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 2mA. The device is packaged in a TSSOP package and is available in a lead-free version. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The device has a frequency of 1MHz and an access time of 2us.
Sign in to ask questions about the Microchip AT93C66A-10TU-2.7-SL383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT93C66A-10TU-2.7-SL383 technical specifications.
| Access Time | 2us |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 1MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4000B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66A-10TU-2.7-SL383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.