Microchip AT93C66AD3-10DH-1.8 technical specifications.
| Interface | 3-WIRE |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT93C66AD3-10DH-1.8 to view detailed technical specifications.
No datasheet is available for this part.