
The AT97SC3204-U1A190 is a surface mount AVR CryptoController from Microchip, featuring a TSSOP package and 1000-piece quantity. Operating temperatures range from -40°C to 85°C, and the device is RoHS compliant. The CryptoController includes EEPROM and ROM memory types, with a core architecture based on AVR.
Sign in to ask questions about the Microchip AT97SC3204-U1A190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT97SC3204-U1A190 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | AVR |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CryptoController™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT97SC3204-U1A190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
