
RF Receiver ASK/FSK 5V 20-Pin SOIC T/R
Microchip ATA3741P3-TGQY technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7mA |
| Depth | 7.5mm |
| Frequency | 450MHz |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| Thickness | 2.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
