Microchip ATA5021-TAPY44 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active High |
| Type | Watchdog Circuit |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5021-TAPY44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.