The ATA5558 is a module with a capacitance of 0F. It operates within a temperature range of -40°C to 85°C. The module is surface mount and packaged in bulk. It is not RoHS compliant.
Microchip ATA555811-DDB technical specifications.
| Capacitance | 0F |
| Package/Case | Module |
| Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ATA5558 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA555811-DDB to view detailed technical specifications.
No datasheet is available for this part.