The ATA5558 is a surface mount die with a capacitance of 8pF and a frequency of 250kHz. It operates within a temperature range of -40°C. The device is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8E-11F |
| Package/Case | DIE |
| Frequency | 250kHz |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ATA5558 |
| RoHS | Not Compliant |