RF Wireless Misc 210pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1E-10F |
| Package/Case | Module |
| Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ATA5558 |
| RoHS | Not Compliant |