Peripheral Drivers & Components - PCIs ATA555814C-DBB with 210pF bumped
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.1E-10F |
| Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| RoHS | Compliant |