Microchip ATA555814C-DDB technical specifications.
| Capacitance | 2.1E-10F |
| Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA555814C-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.