1 Kbit R/W IDIC
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ATA5558 |
| RoHS | Not Compliant |