Microchip ATA556711N-DDT technical specifications.
| Capacitance | 0F |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 400 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATA556711N-DDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.