Microchip ATA556714N-DDT technical specifications.
| Capacitance | 7.5E-11F |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA556714N-DDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.