RF Wireless Misc 125 kHz 1bit sensor (330bit r/w)
Checking distributor stock and pricing after the page loads.
Microchip ATA557001-DDW technical specifications.
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | ATA5570 |
| RoHS | Not Compliant |