Microchip ATA5577M1250C-DDB technical specifications.
| Capacitance | 2.5E-10F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5577M1250C-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.