RF Wireless Misc LF-RFID IDIC 330bit 330pF
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3E-10F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Series | ATA5577 |
| RoHS | Compliant |