The ATA5577M2330C-DBN is a surface mount capacitor from Microchip with a capacitance of 3.3 picofarads. It has a package type of DIE and operates at a frequency of 150kHz. The component is designed to function within the temperature range of -40°C to 85°C. It is available in quantities of 8000 and packaged on tape and reel. The component is not radiation hardened and is not RoHS compliant.
Microchip ATA5577M2330C-DBN technical specifications.
| Capacitance | 3.3E-10F |
| Package/Case | DIE |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip ATA5577M2330C-DBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.