Microchip ATA5577M3330C-DDB technical specifications.
| Capacitance | 3.3E-10F |
| Frequency | 150kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 100 kHz to 150 kHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5577M3330C-DDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.