The ATA5743P3-TGQY19 is a 450MHz amplifier from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 105°C and is powered by a 5.5V supply voltage. The device has a receiving current of 7.5mA and a noise figure of 7dB. It is available in tape and reel packaging with 2000 units per package.
Microchip ATA5743P3-TGQY19 technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 7.5mA |
| Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Noise Figure | 7dB |
| Operating Frequency | 299 MHz to 449 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5743P3-TGQY19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.