
The ATA5743P3-TKQY19 is a surface mount IC with a package case of LSSOP, measuring 6.75mm in length and 4.4mm in depth. It operates over a temperature range of -40°C to 105°C and is powered by a 5V supply voltage. The device can handle a receiving current of 7.5mA and has a sensitivity of -110dBm. It is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LSSOP |
| Current - Receiving | 7.5mA |
| Depth | 4.4mm |
| Frequency | 450MHz |
| Length | 6.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Sensitivity | -110dBm |
| RoHS | Compliant |