The ATA5743P3-TKSY is a 5V receiver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a frequency of 450 MHz and has a sensitivity of -110dBm. The device is packaged in a LSSOP package and is RoHS compliant. It can handle a receiving current of up to 7.5mA.
Microchip ATA5743P3-TKSY technical specifications.
| Package/Case | LSSOP |
| Current - Receiving | 7.5mA |
| Frequency | 450MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 450 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 4150 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATA5743P3-TKSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.