The ATA5745-PXPW19 is a 433MHz receiver module from Microchip, packaged in a VQFN package with a depth of 5mm and length of 5mm. It operates within a temperature range of -55°C to 105°C and is powered by a supply voltage between 2.7V and 5.5V. The module has a sensitivity of -113dBm and a noise figure of 7dB, with a data rate of 20Kbps and an operating frequency of 440 kHz. It draws a supply current of 6.5mA and a receiving current of 6.9mA.
Microchip ATA5745-PXPW19 technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 6.9mA |
| Data Rate | 20Kbps |
| Depth | 5mm |
| Frequency | 433MHz |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 7dB |
| Operating Frequency | 440 kHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Sensitivity | -113dBm |
| Supply Current | 6.5mA |
| RoHS | Compliant |
No datasheet is available for this part.